341-052-524-201

Heilind Number:EDA341-052-524-201
Manufacturer:EDAC
Manufacturer Number:341-052-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-052-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-052-524-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this green connector features a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows and 52 positions, it offers ample connectivity options. The copper alloy contacts deliver reliable power transmission, rated for up to 3A. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Its .1-inch pitch and .14-inch row spacing allow for precise PCB mounting. Whether for industrial or commercial use, trust in this straight-mount Card Edge Connector for efficient and secure board-to-board connections.