341-052-524-202

Heilind Number:EDA341-052-524-202
Manufacturer:EDAC
Manufacturer Number:341-052-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-052-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-052-524-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a double-row layout and 52 positions, it offers ample space for secure connections. The contact material, made of Copper Alloy, ensures reliable conductivity. With a pitch of .1 inches and row spacing of .14 inches, it allows for precise alignment on your circuit board. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Whether you're a professional or DIY enthusiast, this Card Edge Connector is a must-have for seamless board-to-board connections.