341-052-555-201

Heilind Number:EDA341-052-555-201
Manufacturer:EDAC
Manufacturer Number:341-052-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-052-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-052-555-201

Detailed Description

Enhance connectivity in your PCB assembly with our Card Edge Connector. Designed for efficient power transmission, this connector boasts a 3A amperage rating, ensuring reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety in operation. With two rows of copper alloy contacts, each spaced at .1 inches, it provides seamless data transfer in high-density layouts. Featuring 52 positions and a straight mount orientation, it offers versatility in circuit design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solution with this essential component.