341-052-555-202

Heilind Number:EDA341-052-555-202
Manufacturer:EDAC
Manufacturer Number:341-052-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-052-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-052-555-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Delivering a reliable 3A amperage, this connector features a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester for enhanced durability. With two rows of copper alloy contacts, it offers seamless connectivity across 52 positions at a pitch of .1 inches. The straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Trust in this essential component for efficient and secure board-to-board PCB connections.