341-052-555-203

Heilind Number:EDA341-052-555-203
Manufacturer:EDAC
Manufacturer Number:341-052-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-052-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-052-555-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in eye-catching green. Designed for optimal performance, this connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers a total of 52 positions for seamless board-to-board connections. The .1-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable choice for various applications in the electronics industry. Trust in this connector to deliver efficient power transmission with a 3A rating, making it an essential component for your projects. Elevate your PCB design with this high-quality connector, a must-have in any engineer's toolkit.