341-052-555-204

Heilind Number:EDA341-052-555-204
Manufacturer:EDAC
Manufacturer Number:341-052-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-052-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-052-555-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance in a variety of settings. With a contact material of Copper Alloy, it guarantees efficient transmission of signals. The dual-row design with a total of 52 positions offers ample connectivity options, while the .1-inch pitch and .14-inch row spacing provide precise alignment on the board. Operating flawlessly in a temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Its straight mount orientation facilitates easy installation, making it a versatile choice for your projects in need of dependable board-to-board connections. Trust in this connector for optimal performance and durability in your electronic designs.