341-052-555-207

Heilind Number:EDA341-052-555-207
Manufacturer:EDAC
Manufacturer Number:341-052-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-052-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-052-555-207

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision, this connector features two rows of 52 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance. The straight mount orientation and compact .1-inch pitch make it ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your PCB setup with this high-quality connector for optimal functionality.