341-052-556-202

Heilind Number:EDA341-052-556-202
Manufacturer:EDAC
Manufacturer Number:341-052-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-052-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-052-556-202

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, designed for seamless integration. This green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a 3A amperage and copper alloy contacts, it offers efficient power transmission. Boasting a dual-row layout with 52 positions and a pitch of .1 inches, it facilitates precise connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse applications. Invest in this high-quality component to streamline your board-to-board connections.