341-052-560-201

Heilind Number:EDA341-052-560-201
Manufacturer:EDAC
Manufacturer Number:341-052-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-052-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-052-560-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal power transmission, it boasts a robust amperage rating of 3 A. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable signal integrity across its 52 positions, spread over two rows with a pitch of .1 in. The .14 in row spacing allows for seamless integration, while the straight mount orientation offers versatile installation possibilities. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding applications. Elevate your PCB design with this essential component.