341-052-560-202

Heilind Number:EDA341-052-560-202
Manufacturer:EDAC
Manufacturer Number:341-052-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-052-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-052-560-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board integration. With a vibrant green color, this connector stands out visually while offering impeccable performance. Engineered for efficiency, it supports an amperage of 3A and features a durable housing made of UL 94V-0 Thermoplastic Polyester. Boasting two rows of copper alloy contacts, each with a pitch of .1 inches and a row spacing of .14 inches, it provides a total of 52 positions for optimal connectivity. Designed for straight mounting orientation, it ensures easy installation and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees unwavering performance even in challenging environments. Elevate your PCB assembly with this essential component, a testament to our commitment to quality and innovation in the realm of connectors.