341-052-560-203

Heilind Number:EDA341-052-560-203
Manufacturer:EDAC
Manufacturer Number:341-052-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-052-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-052-560-203

Detailed Description

Enhance connectivity in your PCB setup with this durable Card Edge Connector. Designed for seamless integration, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With two rows of 52 copper alloy contacts, each with a pitch of .1 inches, it facilitates efficient data transfer. The straight mount orientation and .14-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your electronic projects. Elevate your connectivity game with this essential component.