341-052-560-207

Heilind Number:EDA341-052-560-207
Manufacturer:EDAC
Manufacturer Number:341-052-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-052-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-052-560-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for durable performance, this connector features a UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows and a total of 52 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .14-inch row spacing enable precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications. Upgrade your setup with this essential connector for seamless and secure electronic connections.