341-052-560-208

Heilind Number:EDA341-052-560-208
Manufacturer:EDAC
Manufacturer Number:341-052-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-052-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-052-560-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. Featuring a vibrant green color, this connector is not only visually striking but also offers a high amperage of 3A, ensuring efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees reliability in various operating conditions. With two rows and a total of 52 positions, it provides ample space for seamless board-to-board connections. The copper alloy contact material, along with a pitch of .1 inch and row spacing of .14 inch, enables secure and stable data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse applications. Elevate your connectivity solutions with this essential component.