341-053-500-101

Heilind Number:EDA341-053-500-101
Manufacturer:EDAC
Manufacturer Number:341-053-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-053-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-053-500-101

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this green connector boasts a single row configuration with 53 positions, perfect for demanding electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance even in harsh operating environments. With a pitch of .1 in and row spacing of .14 in, precise signal transmission is guaranteed. Its straight mount orientation simplifies assembly, while an amperage rating of 3 A supports efficient power delivery. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various industries. Trust in its robust construction and efficient functionality for your connectivity needs.