341-053-520-101

Heilind Number:EDA341-053-520-101
Manufacturer:EDAC
Manufacturer Number:341-053-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-053-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-053-520-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant Green hue for easy identification. Designed for seamless integration, this connector features a single row layout with 53 positions, allowing for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures robust performance even in demanding environments. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .14-inch row spacing facilitate precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suited for various applications. Whether you're a DIY enthusiast or a professional, our Card Edge Connector is a must-have for your connectivity needs.