341-053-520-103

Heilind Number:EDA341-053-520-103
Manufacturer:EDAC
Manufacturer Number:341-053-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-053-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-053-520-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this essential component boasts a vibrant Green color and a single row configuration, perfect for streamlined installations. With a contact rating of 3 A, it ensures reliable power transfer in any application. Crafted from UL 94V-0 Thermoplastic Polyester, its robust housing guarantees safety and longevity. The Copper Alloy contacts, featuring a pitch of .1 in and a row spacing of .14 in, provide optimal conductivity and signal integrity. Supporting 53 positions, this connector offers ample connectivity options for your PCB setup. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and easy to integrate into any design. Upgrade your connectivity solutions with this essential component.