341-053-520-104

Heilind Number:EDA341-053-520-104
Manufacturer:EDAC
Manufacturer Number:341-053-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-053-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-053-520-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector boasts a single row configuration with 53 positions, ensuring optimal performance. With a pitch of .1 inches and row spacing of .14 inches, it offers precise and secure connections. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, our connector is suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it a versatile choice for various applications in the electronic industry. Trust in our high-quality connector to meet your connectivity needs efficiently.