341-053-520-107

Heilind Number:EDA341-053-520-107
Manufacturer:EDAC
Manufacturer Number:341-053-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-053-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-053-520-107

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a single row with 53 positions, perfect for seamless board-to-board PCB connections. With a pitch of .1 inches and row spacing of .14 inches, it ensures precise alignment for secure and efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee durability and reliability, even in harsh operating conditions ranging from -40 to 105°C. Whether you're a DIY enthusiast or a professional in the electronics industry, this connector is an essential component for your projects. Upgrade your connectivity solutions today with this high-quality Card Edge Connector.