341-053-520-108

Heilind Number:EDA341-053-520-108
Manufacturer:EDAC
Manufacturer Number:341-053-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-053-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-053-520-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, offering reliable performance and durability. Designed for seamless integration, this connector features a vibrant green color and a single row layout, with a total of 53 positions for versatile connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. Each contact is made of high-quality Copper Alloy, guaranteeing efficient signal transmission. With a pitch of .1 inches and a row spacing of .14 inches, precise and stable connections are effortlessly achieved. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments and applications. Upgrade your connectivity solutions with this essential component, perfect for your PCB assembly needs.