ACT26WH54SA

Heilind Number:EDA341-053-521-102
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT26WH54SA
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT26WH54SA
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-053-521-102

Detailed Description

Upgrade your connectivity solutions with this high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, this connector boasts a vibrant green color and a single row layout for efficient space utilization. With a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in any application. Each of its 53 contacts is made of reliable Copper Alloy, guaranteeing optimal conductivity. The precise .1 inch pitch and .14 inch row spacing allow for precise mating, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your PCB connectivity with this essential component.