341-053-521-107

Heilind Number:EDA341-053-521-107
Manufacturer:EDAC
Manufacturer Number:341-053-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-053-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-053-521-107

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your PCB setups. Sporting a vibrant Green hue, this connector boasts a robust amperage of 3A, ensuring stable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row configuration and 53 positions, it offers ample room for your board-to-board connections. The Copper Alloy contact material, with a pitch of .1in and row spacing of .14in, ensures reliable signal transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in this connector for efficient and secure interconnections in your electronic projects.