341-053-521-108

Heilind Number:EDA341-053-521-108
Manufacturer:EDAC
Manufacturer Number:341-053-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-053-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-053-521-108

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless circuit integration. Its vibrant green color adds a touch of visual appeal while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in various environments. With a single row configuration and 53 positions, it offers ample connectivity options for your PCB setup. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing efficient signal transmission. The .1-inch pitch and .14-inch row spacing allow for easy installation and secure connection. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for diverse applications. Trust in its straight mount orientation for hassle-free assembly, making it a must-have in your connector arsenal.