341-053-522-101

Heilind Number:EDA341-053-522-101
Manufacturer:EDAC
Manufacturer Number:341-053-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-053-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-053-522-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and durability in mind, this connector boasts a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a single row featuring 53 positions, it provides ample connectivity options for your circuitry. The copper alloy contacts offer superior conductivity, while the .1-inch pitch and .14-inch row spacing allow for efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for a variety of environments. Its straight mount orientation simplifies installation, making it ideal for both professional and DIY projects. Elevate your PCB design with this high-quality Card Edge Connector, a must-have in any engineer's toolkit.