341-053-522-102

Heilind Number:EDA341-053-522-102
Manufacturer:EDAC
Manufacturer Number:341-053-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-053-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-053-522-102

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any setting. With 53 positions arranged in a single row at a pitch of .1 inches, it offers seamless connectivity for your electronic components. Crafted from robust Copper Alloy, the contacts guarantee efficient power transmission, rated for a maximum amperage of 3A. Its straight mount orientation and compact .14-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures performance even in harsh environments. Ideal for a variety of applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your PCB setup today and experience the difference.