341-053-522-108

Heilind Number:EDA341-053-522-108
Manufacturer:EDAC
Manufacturer Number:341-053-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-053-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-053-522-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also boasts impressive functionality, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting reliability. Designed with a single row layout and 53 positions, it offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .14-inch row spacing facilitate precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.