341-053-524-101

Heilind Number:EDA341-053-524-101
Manufacturer:EDAC
Manufacturer Number:341-053-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-053-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-053-524-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic setups. This vibrant Green connector features a sleek housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a single row layout and a contact material of Copper Alloy, it offers reliable performance for your applications. The .1-inch pitch and .14-inch row spacing allow for precise positioning on your board, accommodating 53 positions for versatile connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for various environments and setups. Elevate your connection solutions with this essential component in the world of connectors.