341-053-524-102

Heilind Number:EDA341-053-524-102
Manufacturer:EDAC
Manufacturer Number:341-053-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-053-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-053-524-102

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a striking green color and features a single row with 53 positions, ensuring ample connection points. The durable UL 94V-0 Thermoplastic Polyester housing provides excellent protection, while the Copper Alloy contact material guarantees reliable conductivity. With a low pitch of .1 inches and row spacing of .14 inches, it offers precise alignment on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for efficient board-to-board connections.