341-053-524-107

Heilind Number:EDA341-053-524-107
Manufacturer:EDAC
Manufacturer Number:341-053-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-053-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-053-524-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a vibrant Green color and constructed with UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and safety in your electronic assemblies. With a single row design and a total of 53 positions, it offers ample connectivity options while maintaining a compact form factor. The Copper Alloy contact material guarantees reliable signal transfer, while the .1 inch pitch and .14 inch row spacing allow for easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Choose our Card Edge Connector for high-performance and dependable connectivity solutions in your projects.