341-053-524-108

Heilind Number:EDA341-053-524-108
Manufacturer:EDAC
Manufacturer Number:341-053-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-053-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-053-524-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for superior performance, it features a single row layout with 53 positions, perfect for seamless board-to-board connections. The housing, made of UL 94V-0 Thermoplastic Polyester in a striking green hue, ensures durability and safety. Copper alloy contacts guarantee reliable conductivity, while the .1 inch pitch and .14 inch row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're a DIY enthusiast or a professional in the field, this straight-mount connector is a must-have for your electronic projects.