341-054-500-102

Heilind Number:EDA341-054-500-102
Manufacturer:EDAC
Manufacturer Number:341-054-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-054-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-054-500-102

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green color and a single row configuration with 54 positions, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector facilitates secure and stable connections. Its straight mount orientation and compact design make it ideal for space-saving installations. Whether for industrial or commercial applications, its 3A amperage rating and wide operating temperature range of -40 to 105°C ensure dependable performance. Trust in this essential component for your connectivity needs.