341-054-500-104

Heilind Number:EDA341-054-500-104
Manufacturer:EDAC
Manufacturer Number:341-054-500-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-054-500-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-054-500-104

Detailed Description

Enhance connectivity on your printed circuit boards with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 54 positions, ensuring efficient data transfer. With a pitch of .1 inch and row spacing of .14 inch, it offers precise alignment for optimal performance. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, guarantees durability and safety. Crafted with copper alloy contacts, it provides reliable conductivity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation. Upgrade your PCB setup with this essential component.