341-054-500-201

Heilind Number:EDA341-054-500-201
Manufacturer:EDAC
Manufacturer Number:341-054-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-054-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-054-500-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers exceptional durability with its UL 94V-0 Thermoplastic Polyester housing material. Designed for optimal power transmission, it can handle up to 3 A of current. With two rows of contacts made of Copper Alloy, it ensures reliable signal transfer. The .1-inch pitch and .14-inch row spacing accommodate precise board-to-board connections, while the 54 positions provide ample room for multiple connections. Its straight mount orientation simplifies installation, making it ideal for various applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance even in harsh environments. Elevate your PCB assembly with this essential component.