341-054-520-101

Heilind Number:EDA341-054-520-101
Manufacturer:EDAC
Manufacturer Number:341-054-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-054-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-054-520-101

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal conductivity, it boasts a contact material of Copper Alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row of 54 positions and a pitch of .1 inches, it offers seamless integration for your circuit board setups. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Upgrade your connectivity solutions with this essential component.