341-054-520-102

Heilind Number:EDA341-054-520-102
Manufacturer:EDAC
Manufacturer Number:341-054-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-054-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-054-520-102

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color but also offers a reliable amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures safe and efficient power transmission. With a single row layout and 54 positions, it provides ample connectivity options. The contact material of Copper Alloy guarantees robust and secure connections. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment on your PCB. Its straight mount orientation makes installation easy, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Ideal for board-to-board connections, this connector is a must-have for your electronic projects.