341-054-520-107

Heilind Number:EDA341-054-520-107
Manufacturer:EDAC
Manufacturer Number:341-054-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-054-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-054-520-107

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector stands out for its high performance and reliability. With a current rating of 3 A, it ensures efficient power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. This single-row connector, with 54 positions spaced at a pitch of .1 inches, offers ample connectivity options. Its copper alloy contacts provide excellent conductivity, while the .14-inch row spacing allows for easy mating with corresponding boards. Suitable for straight mounting, it facilitates effortless installation. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for a variety of applications in the electronics industry. Trust in this essential component for seamless board-to-board connections.