341-054-520-108

Heilind Number:EDA341-054-520-108
Manufacturer:EDAC
Manufacturer Number:341-054-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-054-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-054-520-108

Detailed Description

Enhance your board-to-board connections with our Card Edge Connector, a reliable solution for seamless PCB integration. Designed with precision in mind, this connector features a single row layout with 54 positions, each crafted from durable Copper Alloy for optimal conductivity. The UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in harsh environments. With a pitch of .1 inches and row spacing of .14 inches, this connector offers efficient signal transmission. Operating effortlessly at temperatures ranging from -40 to 105°C, it guarantees consistent performance. Choose this straight mount orientation in a vibrant green color to easily identify and install in your systems. Elevate your connectivity with this essential component.