341-054-520-202

Heilind Number:EDA341-054-520-202
Manufacturer:EDAC
Manufacturer Number:341-054-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-054-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-054-520-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Its dual-row layout, with 54 positions in total, ensures efficient data transmission. Crafted from robust Copper Alloy, the contacts guarantee reliable conductivity. With a pitch of .1 inches and a row spacing of .14 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of applications. Trust in its 3A amperage rating and straight mount orientation for secure and stable connections. Elevate your PCB assembly with this essential component.