341-054-520-203

Heilind Number:EDA341-054-520-203
Manufacturer:EDAC
Manufacturer Number:341-054-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-054-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-054-520-203

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a sleek green design, it integrates seamlessly into your PCB setup with its straight mount orientation. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance even in demanding environments. With 54 positions spread across 2 rows and a pitch of .1 inches, this connector offers ample space for your circuitry needs. Its 3A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB connections with this essential component.