341-054-520-207

Heilind Number:EDA341-054-520-207
Manufacturer:EDAC
Manufacturer Number:341-054-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-054-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-054-520-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed to optimize performance and reliability. Featuring a vibrant Green color, this connector is not only functional but visually appealing. With a robust housing material of UL 94V-0 Thermoplastic Polyester and contact material made of Copper Alloy, it ensures durability and conductivity. The connector offers 54 positions across 2 rows, with a pitch of .1 inches and row spacing of .14 inches. Operating seamlessly in a temperature range of -40 to 105°C, it's suitable for a wide array of applications. Its straight mount orientation makes installation a breeze. Upgrade your PCB connections with this high-quality connector, a must-have in any electronic setup.