341-054-520-208

Heilind Number:EDA341-054-520-208
Manufacturer:EDAC
Manufacturer Number:341-054-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-054-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-054-520-208

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB connectivity. Designed with precision and durability in mind, this connector features two rows of 54 positions, allowing for ample connectivity options. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in demanding environments. Crafted with Copper Alloy contacts, it guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment on your circuit board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, this green-colored connector, with a straight mount orientation, is a must-have for your projects. Elevate your PCB designs with this high-quality component, ensuring optimal performance and longevity.