341-054-521-101

Heilind Number:EDA341-054-521-101
Manufacturer:EDAC
Manufacturer Number:341-054-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-054-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-054-521-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a single row layout with 54 copper alloy positions for optimal signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in harsh environments. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in diverse applications. Upgrade your circuitry with this essential component, perfect for various industries and projects.