341-054-521-102

Heilind Number:EDA341-054-521-102
Manufacturer:EDAC
Manufacturer Number:341-054-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-054-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-054-521-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless integration. With a striking green color and a single row configuration, it offers 54 positions for optimal signal transmission. Made from high-quality UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures reliable performance under demanding conditions. The .1-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your connectivity game with this essential connector, a must-have in any electronic setup.