341-054-521-103

Heilind Number:EDA341-054-521-103
Manufacturer:EDAC
Manufacturer Number:341-054-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-054-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-054-521-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a striking green hue. With a robust design featuring UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission with a 3A amperage rating. The 54-position connector, boasting a single row layout with a .1-inch pitch and .14-inch row spacing, offers seamless integration for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Upgrade your electronic assemblies with this essential component, a perfect fit for various applications in the industry.