341-054-521-104

Heilind Number:EDA341-054-521-104
Manufacturer:EDAC
Manufacturer Number:341-054-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-054-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-054-521-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for precision and durability, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both visual appeal and robust performance. With a single row configuration and 54 positions, it offers ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. The .1-inch pitch and .14-inch row spacing facilitate easy installation, while the straight mount orientation ensures a secure fit. Elevate your PCB assembly process with this high-quality connector, a must-have for any electronics enthusiast or professional.