341-054-521-107

Heilind Number:EDA341-054-521-107
Manufacturer:EDAC
Manufacturer Number:341-054-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-054-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-054-521-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, it not only adds a pop of style but also offers high functionality with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a single row layout and 54 positions, it provides ample space for seamless connections. The Copper Alloy contact material guarantees reliable signal transmission, while a .1-inch pitch and .14-inch row spacing offer precise alignment. Suitable for straight mount orientations, it effortlessly fits into your assembly process. Operating within a wide temperature range of -40 to 105 °C, it's perfect for various environments. Upgrade your PCB setup with this essential component.