341-054-521-108

Heilind Number:EDA341-054-521-108
Manufacturer:EDAC
Manufacturer Number:341-054-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-054-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-054-521-108

Detailed Description

Enhance your PCB connections with our Green Card Edge Connector, designed for reliable performance in demanding environments. With a housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, this connector guarantees durability and conductivity. Featuring a single row layout with 54 positions at a pitch of .1 inches, it ensures seamless board-to-board connections with precise alignment. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and electronic projects. Elevate your connectivity solutions with this essential component.