341-054-521-202

Heilind Number:EDA341-054-521-202
Manufacturer:EDAC
Manufacturer Number:341-054-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-054-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-054-521-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector offers not just visual appeal but also high performance, with a current rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in demanding environments. With two rows of copper alloy contacts, it provides a total of 54 positions with a pitch of .1 inches, offering ample connectivity options. The straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse conditions. Perfect for use in a variety of applications, this Card Edge Connector is a essential component for your electronic projects.