341-054-521-203

Heilind Number:EDA341-054-521-203
Manufacturer:EDAC
Manufacturer Number:341-054-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-054-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-054-521-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek green design, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With two rows of copper alloy contacts, it offers a total of 54 positions with a pitch of .1 inches, perfect for secure and efficient board-to-board connections. The straight mount orientation and .14-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Elevate your PCB assembly with this top-of-the-line connector.