341-054-521-204

Heilind Number:EDA341-054-521-204
Manufacturer:EDAC
Manufacturer Number:341-054-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-054-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-054-521-204

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also offers reliable performance. With an amperage capacity of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. Its two rows of copper alloy contacts, spaced at a pitch of .1 inch with a row spacing of .14 inch, provide seamless integration on your PCBs. Boasting 54 positions, it facilitates extensive data transfer. Designed for straight mounting orientation, it simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various electronic applications. Trust in its quality, and experience seamless connectivity in your projects.