341-054-521-207

Heilind Number:EDA341-054-521-207
Manufacturer:EDAC
Manufacturer Number:341-054-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-054-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-054-521-207

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in vibrant Green. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of Copper Alloy contacts providing a total of 54 positions, it offers ample room for your connections. The .1-inch pitch and .14-inch row spacing allow for precise alignment on your board, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications where performance is key. Upgrade your setup with this essential component for seamless and efficient board-to-board connectivity.